345-100-523-258

Heilind Number:EDA345-100-523-258
Manufacturer:EDAC
Manufacturer Number:345-100-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-258

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material of high-quality Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient connections. Boasting 100 positions and a straight mount orientation, this connector offers seamless integration onto your board. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity game with this essential component for your projects.