345-100-523-288

Heilind Number:EDA345-100-523-288
Manufacturer:EDAC
Manufacturer Number:345-100-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-288

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector offers efficient power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in rugged environments. With two rows and 100 positions, it provides ample connectivity for your PCBs. The copper alloy contact material guarantees stable signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assemblies with this essential component.