345-100-523-502

Heilind Number:EDA345-100-523-502
Manufacturer:EDAC
Manufacturer Number:345-100-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-502

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this two-row connector features 100 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.