345-100-523-512

Heilind Number:EDA345-100-523-512
Manufacturer:EDAC
Manufacturer Number:345-100-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. The connector features two rows of 100 copper alloy contacts, facilitating seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your connectivity solutions with this essential component for your PCB designs.