345-100-523-588

Heilind Number:EDA345-100-523-588
Manufacturer:EDAC
Manufacturer Number:345-100-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-588

Detailed Description

Elevate your PCB connectivity with this high-performance 100-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection while maintaining a sleek profile. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. With a pitch of .1 inches and two rows for efficient routing, this connector offers exceptional versatility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications. Upgrade your system's connectivity with this essential component.