345-100-523-812

Heilind Number:EDA345-100-523-812
Manufacturer:EDAC
Manufacturer Number:345-100-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-523-812

Detailed Description

Efficiently connect and power up your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures secure and reliable connectivity for up to 100 positions. The straight mount orientation, along with a row spacing of .2 inches, offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.