345-100-524-212

Heilind Number:EDA345-100-524-212
Manufacturer:EDAC
Manufacturer Number:345-100-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-524-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation on your PCB. The copper alloy contact material ensures reliable conductivity, while the double-row configuration with 100 positions allows for ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB designs with this essential connector for optimal performance and longevity.