345-100-524-288

Heilind Number:EDA345-100-524-288
Manufacturer:EDAC
Manufacturer Number:345-100-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-524-288

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with 100 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved during assembly. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers flexibility in installation. Trust in our connector to deliver reliable and stable connections for your PCB applications.