345-100-524-512

Heilind Number:EDA345-100-524-512
Manufacturer:EDAC
Manufacturer Number:345-100-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-524-512

Detailed Description

Enhance your PCB connectivity with this high-quality 100-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contacts offer efficient power transfer, with a low 3A amperage rating. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-constrained applications. Designed for straight mounting orientation, it provides a seamless connection between two PCBs. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this versatile green connector.