345-100-525-201

Heilind Number:EDA345-100-525-201
Manufacturer:EDAC
Manufacturer Number:345-100-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a double row layout and 100 positions, it offers ample connectivity for your system. The copper alloy contacts guarantee stable and efficient signal transmission, while the .1 inch pitch and .2 inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Upgrade your setup with this essential component for seamless and dependable performance.