345-100-525-212

Heilind Number:EDA345-100-525-212
Manufacturer:EDAC
Manufacturer Number:345-100-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable power transmission. With two rows of 100 positions each, it offers ample connectivity options while maintaining a compact .1 inch pitch. The straight mount orientation and card edge design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in a variety of environments. Trust in this connector for efficient and secure PCB connections in your next project.