345-100-525-588

Heilind Number:EDA345-100-525-588
Manufacturer:EDAC
Manufacturer Number:345-100-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-588

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, boasting a high amperage of 3A for reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 100 positions and a .1-inch pitch, it offers ample connectivity in a compact design. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.