345-100-525-803

Heilind Number:EDA345-100-525-803
Manufacturer:EDAC
Manufacturer Number:345-100-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-803

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 100 positions, ensuring reliable performance in demanding applications. The high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose this Straight mount orientation connector in Green for a sleek and efficient setup. Elevate your PCB connections with this essential component.