345-100-525-804

Heilind Number:EDA345-100-525-804
Manufacturer:EDAC
Manufacturer Number:345-100-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 100 positions spread across two rows, it offers ample room for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures secure and reliable attachment. Crafted with copper alloy contacts, it guarantees low electrical resistance for efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential connector, a must-have in any electronic engineer's toolkit.