345-100-525-807

Heilind Number:EDA345-100-525-807
Manufacturer:EDAC
Manufacturer Number:345-100-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-807

Detailed Description

Enhance your PCB connection setup with our premium Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, you can achieve seamless connectivity with ease. The straight mount orientation and 100 positions offer versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity standards with this essential component.