345-100-525-808

Heilind Number:EDA345-100-525-808
Manufacturer:EDAC
Manufacturer Number:345-100-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-808

Detailed Description

Enhance your PCB connections with our 100-position Board To Board PCB Connector, featuring two rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your electronics with this essential connector for seamless and secure data transfer.