345-100-525-812

Heilind Number:EDA345-100-525-812
Manufacturer:EDAC
Manufacturer Number:345-100-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-812

Detailed Description

Enhance connectivity within your electronics with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. The Copper Alloy contacts provide efficient power transmission, while the dual-row configuration with a .1 inch pitch and .2 inch row spacing offers ample room for intricate PCB designs. With 100 positions available, it caters to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for various applications, it's a must-have for any electronics enthusiast or professional.