345-100-525-858

Heilind Number:EDA345-100-525-858
Manufacturer:EDAC
Manufacturer Number:345-100-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-525-858

Detailed Description

Enhance your PCB connections with our 2-row Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The 100 positions allow for extensive linking capabilities, while the straight mount orientation simplifies installation. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and consistent performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.