345-100-540-201

Heilind Number:EDA345-100-540-201
Manufacturer:EDAC
Manufacturer Number:345-100-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. With 100 positions and a dual-row configuration, it offers ample space for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it guarantees precision in assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Ideal for demanding applications, this connector is a must-have for any PCB project.