345-100-540-202

Heilind Number:EDA345-100-540-202
Manufacturer:EDAC
Manufacturer Number:345-100-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-202

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector in a vibrant green hue. Engineered for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for seamless integration. Each of its 100 positions is crafted with copper alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees a secure fit. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Experience seamless connectivity like never before with this essential component.