345-100-540-203

Heilind Number:EDA345-100-540-203
Manufacturer:EDAC
Manufacturer Number:345-100-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-203

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contact material, each positioned at a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and reliable connections. Boasting 100 positions in total, this connector allows for extensive customization possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver superior performance and longevity for all your PCB needs.