345-100-540-208

Heilind Number:EDA345-100-540-208
Manufacturer:EDAC
Manufacturer Number:345-100-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Featuring two rows of 100 positions each, with a pitch of .1 inch and row spacing of .2 inch, it offers enhanced versatility for your electronic applications. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.