345-100-540-212

Heilind Number:EDA345-100-540-212
Manufacturer:EDAC
Manufacturer Number:345-100-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-212

Detailed Description

Enhance your circuit board connections with this high-performance green card edge connector. Designed for optimal functionality, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers precise and secure alignment for up to 100 positions. Its straight mount orientation and low-profile design make it ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, guaranteeing consistent performance and longevity. Upgrade your connectivity with this essential component.