345-100-540-258

Heilind Number:EDA345-100-540-258
Manufacturer:EDAC
Manufacturer Number:345-100-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-258

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector, featuring a total of 100 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3 A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. With a straight mount orientation, it facilitates easy installation, making it a perfect choice for your connectivity needs. Elevate your electronic projects with this essential component.