345-100-540-288

Heilind Number:EDA345-100-540-288
Manufacturer:EDAC
Manufacturer Number:345-100-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 100 positions, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees a safe and reliable connection. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch offer convenient installation on your PCB. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.