345-100-540-502

Heilind Number:EDA345-100-540-502
Manufacturer:EDAC
Manufacturer Number:345-100-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring 100 positions and an amperage of 3A, it meets the demands of high-performance applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.