345-100-540-503

Heilind Number:EDA345-100-540-503
Manufacturer:EDAC
Manufacturer Number:345-100-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and 100 positions, ensuring efficient signal transmission on your circuit board. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and green color make for easy identification and installation. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.