345-100-540-508

Heilind Number:EDA345-100-540-508
Manufacturer:EDAC
Manufacturer Number:345-100-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-508

Detailed Description

Enhance connectivity in your circuit board with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of 100 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transfer. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for optimal signal transmission and secure your connections with ease.