345-100-540-512

Heilind Number:EDA345-100-540-512
Manufacturer:EDAC
Manufacturer Number:345-100-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-512

Detailed Description

Enhance connectivity with our dual-row Board-to-Board PCB Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees robust performance and longevity. Featuring 100 positions with a pitch of .1 inches, it facilitates high-density connections with ease. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and .2-inch row spacing offer flexibility in installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.