345-100-540-558

Heilind Number:EDA345-100-540-558
Manufacturer:EDAC
Manufacturer Number:345-100-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-558

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, a reliable solution for seamless data transmission. With a dual-row design featuring 100 positions, this connector offers superior performance in electrically connecting two circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality, while the Copper Alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, making assembly a breeze. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component for seamless and efficient board-to-board connections.