345-100-540-578

Heilind Number:EDA345-100-540-578
Manufacturer:EDAC
Manufacturer Number:345-100-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-578

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector boasts 100 positions for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees stable and secure connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Elevate your PCB assembly with this essential component.