345-100-540-802

Heilind Number:EDA345-100-540-802
Manufacturer:EDAC
Manufacturer Number:345-100-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 100 positions, allowing for seamless data transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Rest assured, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your PCB setup with this Straight mount orientation connector and experience seamless connectivity like never before.