345-100-540-803

Heilind Number:EDA345-100-540-803
Manufacturer:EDAC
Manufacturer Number:345-100-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal signal transmission, this connector features 100 positions with a compact .1-inch pitch, perfect for accommodating high-density circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Copper alloy contacts provide superior conductivity, while the two-row design and .2-inch row spacing offer convenient installation. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and efficient board-to-board connections. Upgrade your electronic systems with this essential component for seamless data transmission.