345-100-540-804

Heilind Number:EDA345-100-540-804
Manufacturer:EDAC
Manufacturer Number:345-100-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 100 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, the contact material of copper alloy guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your device's connectivity with this essential component.