345-100-540-807

Heilind Number:EDA345-100-540-807
Manufacturer:EDAC
Manufacturer Number:345-100-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, meticulously engineered for seamless performance. Designed with precision in mind, this connector features 100 positions arranged in two rows, ensuring optimal signal transfer in high-density applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh industrial environments. Each contact point is meticulously crafted from Copper Alloy, providing superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications in various industries. Trust in its unmatched quality and performance to take your connectivity to the next level.