345-100-540-808

Heilind Number:EDA345-100-540-808
Manufacturer:EDAC
Manufacturer Number:345-100-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 100 positions with dual rows, ensuring reliable signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of style. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic connections with this essential component.