345-100-540-812

Heilind Number:EDA345-100-540-812
Manufacturer:EDAC
Manufacturer Number:345-100-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-540-812

Detailed Description

Enhance your circuit board connections with our high-performance two-row card edge connector. Designed for seamless integration, this connector features 100 positions with a pitch of .1 inches, allowing for precise and secure attachment. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Each copper alloy contact provides reliable conductivity, maintaining signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Elevate your PCB connections with this green-colored connector, perfect for a wide range of applications.