345-100-541-201

Heilind Number:EDA345-100-541-201
Manufacturer:EDAC
Manufacturer Number:345-100-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 100 positions with a pitch of .1 inches, ensuring precision in your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a low operating temperature of -40°C and high of 105°C, it's ideal for diverse environments. The straight mount orientation and dual rows offer versatility in installation, while the vibrant green color adds a touch of style to your setup. Upgrade to this essential component for efficient and secure interboard connections in your electronic projects.