345-100-541-207

Heilind Number:EDA345-100-541-207
Manufacturer:EDAC
Manufacturer Number:345-100-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-207

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 100 positions each, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees longevity and stability in operation. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for robust and reliable interconnection solutions in your electronic designs.