345-100-541-212

Heilind Number:EDA345-100-541-212
Manufacturer:EDAC
Manufacturer Number:345-100-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation even in challenging environments. With two rows of 100 Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient data transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component today.