345-100-541-504

Heilind Number:EDA345-100-541-504
Manufacturer:EDAC
Manufacturer Number:345-100-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts offering a total of 100 positions, it ensures reliable power transmission at a low amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch facilitate secure mating, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your electronic projects with this essential component, a testament to quality and innovation in connector technology.