345-100-541-512

Heilind Number:EDA345-100-541-512
Manufacturer:EDAC
Manufacturer Number:345-100-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, offering a total of 100 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments, from -40 to 105°C. With a straight mount orientation and a pitch of 0.1 inches, this connector facilitates efficient and secure PCB connections. The contact material, made of copper alloy, guarantees excellent conductivity, while the vibrant green color adds a visually appealing touch to your assembly. Perfect for a wide range of applications, this connector is a vital component for any electronics enthusiast or professional.