345-100-541-558

Heilind Number:EDA345-100-541-558
Manufacturer:EDAC
Manufacturer Number:345-100-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for precision and reliability, this connector features 100 positions with a pitch of .1 inches, ensuring seamless integration on your board. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each row, spaced at .2 inches, allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation, installation is simplified. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic connections with this essential component.