345-100-541-803

Heilind Number:EDA345-100-541-803
Manufacturer:EDAC
Manufacturer Number:345-100-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-803

Detailed Description

Upgrade your electronic connections with our premium Board To Board PCB Connector. Featuring two rows with a total of 100 positions, this connector ensures seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy, you can rely on its conductivity and stability. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity with this essential component.