345-100-541-807

Heilind Number:EDA345-100-541-807
Manufacturer:EDAC
Manufacturer Number:345-100-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows and a total of 100 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and efficient PCB integration.