345-100-542-208

Heilind Number:EDA345-100-542-208
Manufacturer:EDAC
Manufacturer Number:345-100-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 100 positions each, it ensures seamless signal transmission in electronic systems. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient space utilization on your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Trust in this green-colored connector for robust and stable interconnections in your electronic projects.