345-100-542-212

Heilind Number:EDA345-100-542-212
Manufacturer:EDAC
Manufacturer Number:345-100-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, making it ideal for powering various electronic components. Crafted from UL 94V-0 thermoplastic polyester, its durable housing ensures reliable performance. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless interconnection between circuit boards. With 100 positions, it provides ample room for multiple connections. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.