345-100-542-258

Heilind Number:EDA345-100-542-258
Manufacturer:EDAC
Manufacturer Number:345-100-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-258

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for optimal performance, this connector features two rows of 100 positions each, allowing for seamless data transmission between boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your setup with this essential connector for fast, reliable, and high-quality board-to-board connections.