345-100-542-288

Heilind Number:EDA345-100-542-288
Manufacturer:EDAC
Manufacturer Number:345-100-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, it offers reliable performance in a range of environments. With a contact material of Copper Alloy ensuring optimal conductivity, this connector boasts two rows with a pitch of 0.1 inches and a row spacing of 0.2 inches, accommodating 100 positions for seamless integration. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.