345-100-542-588

Heilind Number:EDA345-100-542-588
Manufacturer:EDAC
Manufacturer Number:345-100-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-588

Detailed Description

Enhance your PCB connectivity with our 100-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component. Available now in vibrant Green.